+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DRQ74-2R2-R

Inductor: wire; SMD; 2.2uH; Ioper: 4.66A; R: 13mΩ; ±20%; Isat: 7.06A


Manufacturer: EATON ELECTRONICS

Manufacturer part number:
DRQ74-2R2-R
TME Symbol:
DRQ74-2R2-R

Specification

Manufacturer
EATON ELECTRONICS
Type of inductor
wire
Mounting
SMD
Inductance
2.2µH
Operating current
4.66A
Resistance
13mΩ
Tolerance
±20%
Body dimensions
7.6x7.6x4.45mm
Saturation current
7.06A
Operating temperature
-40...125°C
Gross weight1.477 g
Certificates
See other products in this category: Inductors EATON ELECTRONICS,
*
DRQ74-2R2-R
0 in TME stock
Net price for quantities from 1100 pcs - 1.00 USDGross price for quantities from 1100 pcs - 1.00 USD
Net price for quantities from 2200 pcs - 0.97 USDGross price for quantities from 2200 pcs - 0.97 USD
Net price for quantities from 3300 pcs - 0.95 USDGross price for quantities from 3300 pcs - 0.95 USD
Net price for quantities from 5500 pcs - 0.91 USDGross price for quantities from 5500 pcs - 0.91 USD
Net price for quantities from 7700 pcs - 0.89 USDGross price for quantities from 7700 pcs - 0.89 USD
No. of pieces (Multiplicity: 1 100)
Minimum order quantity: 1 100.
Multiplicity: 1 100.