+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DRQ74-471-R

Inductor: wire; SMD; 470uH; Ioper: 400mA; R: 1.74Ω; ±20%; Isat: 460mA


Manufacturer: EATON ELECTRONICS

Manufacturer part number:
DRQ74-471-R
TME Symbol:
DRQ74-471-R

Specification

Manufacturer
EATON ELECTRONICS
Type of inductor
wire
Mounting
SMD
Inductance
0.47mH
Operating current
0.4A
Resistance
1.74Ω
Tolerance
±20%
Body dimensions
7.6x7.6x4.45mm
Saturation current
460mA
Operating temperature
-40...125°C
Gross weight1.477 g
Certificates
See other products in this category: Inductors EATON ELECTRONICS,
*
DRQ74-471-R
0 in TME stock
Net price for quantities from 1100 pcs - 0.72 USDGross price for quantities from 1100 pcs - 0.72 USD
Net price for quantities from 2200 pcs - 0.65 USDGross price for quantities from 2200 pcs - 0.65 USD
Net price for quantities from 3300 pcs - 0.62 USDGross price for quantities from 3300 pcs - 0.62 USD
Net price for quantities from 4400 pcs - 0.61 USDGross price for quantities from 4400 pcs - 0.61 USD
Net price for quantities from 5500 pcs - 0.60 USDGross price for quantities from 5500 pcs - 0.60 USD
No. of pieces (Multiplicity: 1 100)
Minimum order quantity: 1 100.
Multiplicity: 1 100.