+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DRQ74-4R7-R

Inductor: wire; SMD; 4.7uH; Ioper: 3.34A; R: 25.4mΩ; ±20%; Isat: 4.37A


Manufacturer: EATON ELECTRONICS

Manufacturer part number:
DRQ74-4R7-R
TME Symbol:
DRQ74-4R7-R

Specification

Manufacturer
EATON ELECTRONICS
Type of inductor
wire
Mounting
SMD
Inductance
4.7µH
Operating current
3.34A
Resistance
25.4mΩ
Tolerance
±20%
Body dimensions
7.6x7.6x4.45mm
Saturation current
4.37A
Operating temperature
-40...125°C
Gross weight0.928 g
Certificates
See other products in this category: Inductors EATON ELECTRONICS,
*
DRQ74-4R7-R
13 in TME stock
Net price for quantities from 1 pcs - 1.33 USDGross price for quantities from 1 pcs - 1.33 USD
Net price for quantities from 1100 pcs - 0.76 USDGross price for quantities from 1100 pcs - 0.76 USD
Net price for quantities from 2200 pcs - 0.69 USDGross price for quantities from 2200 pcs - 0.69 USD
Net price for quantities from 3300 pcs - 0.65 USDGross price for quantities from 3300 pcs - 0.65 USD
Net price for quantities from 5500 pcs - 0.64 USDGross price for quantities from 5500 pcs - 0.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerReel = 1 100 pcs