+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

DRT2-AD04H

Automation module: in/out extension; -10÷55°C; DRT2; DeviceNet


Manufacturer: OMRON

Manufacturer part number:
DRT2-AD04H
TME Symbol:
DRT2-AD04H

Specification

Manufacturer
OMRON
Type of automation module
in/out extension
Operating temperature
-10...55°C
Manufacturer series
DRT2
Body dimensions
115x50x49.7mm
Communictions protocol
DeviceNet
Kind of input
0...1V, 0...10V, 0...20mA, 1...5V, 4...20mA, -10...+10V
Resolution
1:30000
Number of analog inputs
4
Gross weight209 g
Certificates
EAN code4547648096737
See other products in this category: I/O Systems and Modules OMRON,
See other products from this series.:
*
DRT2-AD04H
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 911.43 USDGross price for quantities from 1 pcs - 911.43 USD