+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DRT2-ID16S

Automation module: in/out extension; -10÷55°C; IP20; DRT2; e-CON


Manufacturer: OMRON

Manufacturer part number:
DRT2-ID16S
TME Symbol:
DRT2-ID16S

Specification

Manufacturer
OMRON
Type of automation module
in/out extension
Operating temperature
-10...55°C
IP rating
IP20
Manufacturer series
DRT2
Body dimensions
95x50x33.3mm
Communictions protocol
DeviceNet
Connection
e-CON
Kind of input
NPN
Number of digital inputs
16
Gross weight144 g
Certificates
EAN code4547648209076
See other products in this category: I/O Systems and Modules OMRON,
See other products from this series.:
*
DRT2-ID16S
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 769.79 USDGross price for quantities from 1 pcs - 769.79 USD
Net price for quantities from 5 pcs - 714.81 USDGross price for quantities from 5 pcs - 714.81 USD