+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

DRT2-MD16-1

Automation module: in/out extension; -10÷55°C; DRT2; 35x80x63mm


Manufacturer: OMRON

Manufacturer part number:
DRT2-MD16-1
TME Symbol:
DRT2-MD16-1

Specification

Manufacturer
OMRON
Type of automation module
in/out extension
Operating temperature
-10...55°C
Manufacturer series
DRT2
Body dimensions
35x80x63mm
Communictions protocol
DeviceNet
Connection
screw terminals
Kind of input
PNP
Number of digital inputs
8
Number of digital outputs
8
Kind of output
PNP
Gross weight195 g
Certificates
EAN code4547648813273
See other products in this category: I/O Systems and Modules OMRON,
See other products from this series.:
*
DRT2-MD16-1
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 594.23 USDGross price for quantities from 1 pcs - 594.23 USD