+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

DRT2-MD32B-1

Automation module: in/out extension; -10÷55°C; DRT2; 80x100x17mm


Manufacturer: OMRON

Manufacturer part number:
DRT2-MD32B-1
TME Symbol:
DRT2-MD32B-1

Specification

Manufacturer
OMRON
Type of automation module
in/out extension
Operating temperature
-10...55°C
Manufacturer series
DRT2
Body dimensions
80x100x17mm
Communictions protocol
DeviceNet
Connection
MIL socket
Kind of input
PNP
Number of digital inputs
16
Number of digital outputs
16
Kind of output
PNP
Gross weight138.5 g
Certificates
EAN code4547648088756
See other products in this category: I/O Systems and Modules OMRON,
See other products from this series.:
*
DRT2-MD32B-1
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 498.46 USDGross price for quantities from 1 pcs - 498.46 USD
Net price for quantities from 5 pcs - 462.86 USDGross price for quantities from 5 pcs - 462.86 USD