+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DRT2-OD16-1

Automation module: in/out extension; DRT2; 50x115x49.6mm; IP20


Manufacturer: OMRON

Manufacturer part number:
DRT2-OD16-1
TME Symbol:
DRT2-OD16-1

Specification

Manufacturer
OMRON
Type of automation module
in/out extension
Manufacturer series
DRT2
Body dimensions
50x115x49.6mm
Operating temperature
-10...55°C
IP rating
IP20
Connection
screw terminals
Kind of output
PNP
Communictions protocol
DeviceNet
Number of digital outputs
16
Gross weight177 g
Certificates
EAN code4547648209120
See other products in this category: PLC Drivers OMRON,
See other products from this series.:
*
DRT2-OD16-1
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 639.64 USDGross price for quantities from 1 pcs - 639.64 USD