+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DRT2-OD32BV-1

Automation module: in/out extension; -10÷55°C; DRT2; 80x100x17mm

Manufacturer: OMRON

Manufacturer part number:
DRT2-OD32BV-1
TME Symbol:
DRT2-OD32BV-1

Specification

Manufacturer
OMRON
Type of automation module
in/out extension
Operating temperature
-10...55°C
Manufacturer series
DRT2
Body dimensions
80x100x17mm
Communictions protocol
DeviceNet
Connection
right-angle MIL connector
Number of digital outputs
32
Kind of output
PNP
Gross weight394.6 g
Certificates
EAN code4547648088732
See other products in this category: I/O Systems and Modules OMRON,
See other products from this series.:
*
DRT2-OD32BV-1
0 in TME stock
Net price for quantities from 1 pcs - 541.53 USDGross price for quantities from 1 pcs - 541.53 USD
Net price for quantities from 5 pcs - 502.85 USDGross price for quantities from 5 pcs - 502.85 USD
No. of pieces (Multiplicity: 1)