+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DRV103U

IC: power switch; low-side; 1.5A; Ch: 1; N-Channel; SMD; SO8; tube

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
DRV103U
TME Symbol:
DRV103U

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
power switch
Kind of integrated circuit
low-side
Output current
1.5A
Number of channels
1
Kind of output
N-Channel
Mounting
SMD
Case
SO8
Kind of package
tube
Supply voltage
  • 8...32V DC
Integrated circuit features
  • fault protected peripheral driver
  • PWM
Gross weight0.08 g
Certificates
See other products in this category: Power switches - integrated circuits TEXAS INSTRUMENTS,
*
DRV103U
313 in TME stock
Net price for quantities from 1 pcs - 7.17 USDGross price for quantities from 1 pcs - 7.17 USD
Net price for quantities from 5 pcs - 6.18 USDGross price for quantities from 5 pcs - 6.18 USD
Net price for quantities from 10 pcs - 5.69 USDGross price for quantities from 10 pcs - 5.69 USD
Net price for quantities from 25 pcs - 5.45 USDGross price for quantities from 25 pcs - 5.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 75 pcs