+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DRV103U/2K5

IC: power switch; low-side; 1.5A; Ch: 1; N-Channel; SMD; SO8


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
DRV103U/2K5
TME Symbol:
DRV103U/2K5

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
power switch
Kind of integrated circuit
low-side
Output current
1.5A
Number of channels
1
Kind of output
N-Channel
Mounting
SMD
Case
SO8
Kind of package
reel, tape
Supply voltage
  • 8...32V DC
Integrated circuit features
  • fault protected peripheral driver
  • PWM
Gross weight0.106 g
Certificates
See other products in this category: Power switches - integrated circuits TEXAS INSTRUMENTS,
*
DRV103U/2K5
245 in TME stock
Net price for quantities from 1 pcs - 6.32 USDGross price for quantities from 1 pcs - 6.32 USD
Net price for quantities from 10 pcs - 5.02 USDGross price for quantities from 10 pcs - 5.02 USD
Net price for quantities from 25 pcs - 4.67 USDGross price for quantities from 25 pcs - 4.67 USD
Net price for quantities from 100 pcs - 4.34 USDGross price for quantities from 100 pcs - 4.34 USD
Net price for quantities from 1000 pcs - 4.02 USDGross price for quantities from 1000 pcs - 4.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 pcs