+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DRV602PW

IC: audio amplifier; stereo; 3÷5.5VDC; Ch: 2; Amp.class: AB; TSSOP14


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
DRV602PW
TME Symbol:
DRV602PW

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
audio amplifier
Integrated circuit features
stereo
Mounting
SMD
Number of channels
2
Amplifier class
AB
Case
TSSOP14
Operating temperature
-40...85°C
Kind of package
tube
Manufacturer series
DirectPath™
Supply voltage
  • 3...5.5V DC
Gross weight0.072 g
Certificates
See other products in this category: RTV - audio integrated circuits TEXAS INSTRUMENTS,
See other products from this series.:
*
DRV602PW
0 in TME stock
Net price for quantities from 90 pcs - 1.91 USDGross price for quantities from 90 pcs - 1.91 USD
No. of pieces (Multiplicity: 90)
Minimum order quantity: 90.
Multiplicity: 90.