+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DRV8302DCA

IC: driver; 8÷60V


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
DRV8302DCA
TME Symbol:
DRV8302DCA

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
driver
Output voltage
8...60V
Mounting
SMD
Operating temperature
-40...125°C
Gross weight0.14 g
Certificates
See other products in this category: Motor and PWM drivers TEXAS INSTRUMENTS,
*
DRV8302DCA
0 in TME stock
Net price for quantities from 35 pcs - 6.35 USDGross price for quantities from 35 pcs - 6.35 USD
Net price for quantities from 105 pcs - 6.05 USDGross price for quantities from 105 pcs - 6.05 USD
Net price for quantities from 280 pcs - 5.78 USDGross price for quantities from 280 pcs - 5.78 USD
No. of pieces (Multiplicity: 35)
Minimum order quantity: 35.
Multiplicity: 35.