+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DRV8313PWP

IC: driver; HTSSOP28; 8÷60V


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
DRV8313PWP
TME Symbol:
DRV8313PWP

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
driver
Case
HTSSOP28
Output voltage
8...60V
Mounting
SMD
Operating temperature
-40...150°C
Gross weight0.11 g
Certificates
See other products in this category: Motor and PWM drivers TEXAS INSTRUMENTS,
*
DRV8313PWP
0 in TME stock
Net price for quantities from 50 pcs - 4.15 USDGross price for quantities from 50 pcs - 4.15 USD
Net price for quantities from 100 pcs - 4.00 USDGross price for quantities from 100 pcs - 4.00 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.