+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DS-08

Switch: DIP-SWITCH; Poles number: 8; ON-OFF; 0.05A/12VDC; Pos: 2


Manufacturer: NINIGI

Manufacturer part number:
DS-08
TME Symbol:
DS-08

Specification

Manufacturer
NINIGI
Type of switch
DIP-SWITCH
Poles number
8
Switching method
ON-OFF
DC contacts rating @R
50mA / 12V DC
Number of positions
2
Stable positions number
2
Mounting
THT
Operating temperature
-25...80°C
Terminal pitch
2.54mm
Max. contact resistance:
100mΩ
Switches features
raised actuator
Row pitch
7.62mm
Overall length
21.78mm
Gross weight1.45 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Dip-Switches NINIGI,
*
DS-08
1184 in TME stock
Net price for quantities from 2 pcs - 1.00 USDGross price for quantities from 2 pcs - 1.00 USD
Net price for quantities from 5 pcs - 0.92 USDGross price for quantities from 5 pcs - 0.92 USD
Net price for quantities from 20 pcs - 0.75 USDGross price for quantities from 20 pcs - 0.75 USD
Net price for quantities from 105 pcs - 0.68 USDGross price for quantities from 105 pcs - 0.68 USD
Net price for quantities from 504 pcs - 0.43 USDGross price for quantities from 504 pcs - 0.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Packaging method by the manufacturerTube = 21 pcs