+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DS-12862

KVM switch; 4K,Dolby-True HD,DTS-HD,UHD 2160p; black; USB 2.0

Manufacturer: DIGITUS

Manufacturer part number:
DS-12862
TME Symbol:
DS-12862

Specification

Manufacturer
DIGITUS
Type of connecting device
KVM switch
Support
4K, Dolby-True HD, DTS-HD, UHD 2160p
Insulation colour
black
Version
USB 2.0
Cable/adapter structure
  • DC socket
  • DisplayPort socket x6
  • Jack 3.5mm socket x4
  • USB A socket x3
  • USB B socket x2
Kit contents
  • DisplayPort cable x2
  • KVM cable x2
  • switch
Gross weight1.4968 kg
Certificates
EAN code4016032478133
See other products in this category: Monitor cables and adapters DIGITUS,
*
DS-12862
1 in TME stock
Net price for quantities from 1 pcs - 141.46 USDGross price for quantities from 1 pcs - 141.46 USD
Net price for quantities from 3 pcs - 123.78 USDGross price for quantities from 3 pcs - 123.78 USD
No. of pieces (Multiplicity: 1)