+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DS-12874

KVM switch; 4K,HDCP 2.2,UHD 2160p; black

Manufacturer: DIGITUS

Manufacturer part number:
DS-12874
TME Symbol:
DS-12874

Specification

Manufacturer
DIGITUS
Type of connecting device
KVM switch
Support
4K, HDCP 2.2, UHD 2160p
Insulation colour
black
Version
HDMI 2.0, USB 2.0, USB 3.0
Cable/adapter structure
  • DC socket
  • HDMI socket x3
  • Jack 3,5mm socket x8
  • USB A socket x4
  • USB B socket x2
Kit contents
  • HDMI cable x2
  • mounting holder
  • power supply
  • remote control
  • switch
  • USB cable x2
Gross weight1.0522 kg
Certificates
EAN code4016032487517
See other products in this category: Monitor cables and adapters DIGITUS,
*
DS-12874
2 in TME stock
Net price for quantities from 1 pcs - 140.91 USDGross price for quantities from 1 pcs - 140.91 USD
Net price for quantities from 3 pcs - 123.29 USDGross price for quantities from 3 pcs - 123.29 USD
No. of pieces (Multiplicity: 1)