+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DS-12882

KVM switch; 4K,Dolby-True HD,DTS-HD,UHD 2160p; black; USB 2.0

Manufacturer: DIGITUS

Manufacturer part number:
DS-12882
TME Symbol:
DS-12882

Specification

Manufacturer
DIGITUS
Type of connecting device
KVM switch
Support
4K, Dolby-True HD, DTS-HD, UHD 2160p
Insulation colour
black
Version
USB 2.0
Cable/adapter structure
  • DC socket
  • DisplayPort socket x10
  • Jack 3,5mm socket x6
  • USB A socket x3
  • USB B socket x4
Kit contents
  • DisplayPort cable x4
  • KVM cable x4
  • switch
Gross weight2.5445 kg
Certificates
EAN code4016032478140
See other products in this category: Monitor cables and adapters DIGITUS,
*
DS-12882
0 in TME stock
Net price for quantities from 1 pcs - 225.05 USDGross price for quantities from 1 pcs - 225.05 USD
Net price for quantities from 3 pcs - 196.92 USDGross price for quantities from 3 pcs - 196.92 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 8 pcs