+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DS-12891

KVM switch; 4K,UHD 2160p; black; USB 2.0

Manufacturer: DIGITUS

Manufacturer part number:
DS-12891
TME Symbol:
DS-12891

Specification

Manufacturer
DIGITUS
Type of connecting device
KVM switch
Support
4K, UHD 2160p
Insulation colour
black
Version
USB 2.0
Cable/adapter structure
  • DC socket
  • DisplayPort socket x5
  • Jack 3,5mm socket x6
  • USB A socket x3
  • USB B socket x4
Kit contents
  • jumper wire set
  • switch
  • user's manual
Gross weight1.9969 kg
Certificates
EAN code4016032487876
See other products in this category: Monitor cables and adapters DIGITUS,
*
DS-12891
1 in TME stock
Net price for quantities from 1 pcs - 156.27 USDGross price for quantities from 1 pcs - 156.27 USD
Net price for quantities from 3 pcs - 136.74 USDGross price for quantities from 3 pcs - 136.74 USD
No. of pieces (Multiplicity: 1)