+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DS-12910

KVM switch; 4K,HDCP 2.2; black; HDMI 1.4,USB 2.0

Manufacturer: DIGITUS

Manufacturer part number:
DS-12910
TME Symbol:
DS-12910

Specification

Manufacturer
DIGITUS
Type of connecting device
KVM switch
Support
4K, HDCP 2.2
Insulation colour
black
Version
HDMI 1.4, USB 2.0
Cable/adapter structure
  • DC socket
  • HDMI socket x9
  • USB A socket x2
  • USB B socket x8
Kit contents
  • mounting screws
  • power supply
  • switch
Gross weight4.0259 kg
Certificates
EAN code4016032488033
See other products in this category: Monitor cables and adapters DIGITUS,
*
DS-12910
1 in TME stock
Net price for quantities from 1 pcs - 528.46 USDGross price for quantities from 1 pcs - 528.46 USD
Net price for quantities from 3 pcs - 462.41 USDGross price for quantities from 3 pcs - 462.41 USD
No. of pieces (Multiplicity: 1)