+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DS-53400

VGA extender; 300m; extender via cable Ethernet,screw fixation


Manufacturer: DIGITUS

Manufacturer part number:
DS-53400
TME Symbol:
DS-53400

Specification

Manufacturer
DIGITUS
Type of connecting device
VGA extender
Range
300m
Transition features
extender via cable Ethernet, screw fixation
Kit contents
extender
Cable/adapter structure
  • D-Sub 15pin HD socket x2
  • Jack 3.5mm socket
  • RJ45 socket
Gross weight671.8 g
EAN code4016032356721
See other products in this category: Monitor cables and adapters DIGITUS,
*
DS-53400
3 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 88.25 USDGross price for quantities from 1 pcs - 88.25 USD
Net price for quantities from 3 pcs - 76.49 USDGross price for quantities from 3 pcs - 76.49 USD