+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DS-55505

KVM switch; black; HDBaseT™,HDMI 1.4,USB 2.0; 100m

Manufacturer: DIGITUS

Manufacturer part number:
DS-55505
TME Symbol:
DS-55505

Specification

Manufacturer
DIGITUS
Type of connecting device
KVM switch
Support
3D, 4K, Dolby-True HD, DTS-HD, HDCP 2.2, HDMI CEC, LPCM, UHD 2160p
Insulation colour
black
Version
HDBaseT™, HDMI 1.4, USB 2.0
Ethernet category
Cat 6a, Cat 7, Cat 8
Range
100m
Transition features
extender via cable Ethernet
Cable/adapter structure
  • DC socket x2
  • HDMI socket x2
  • Jack 3.5mm socket x2
  • RJ45 socket x2
  • USB A socket x6
  • USB B socket
Kit contents
  • mounting holder
  • power supply x2
  • receiver
  • transmitter
  • USB cable
Gross weight980 g
Certificates
EAN code4016032472667
See other products in this category: Monitor cables and adapters DIGITUS,
*
DS-55505
0 in TME stock
Net price for quantities from 1 pcs - 614.22 USDGross price for quantities from 1 pcs - 614.22 USD
Net price for quantities from 3 pcs - 537.44 USDGross price for quantities from 3 pcs - 537.44 USD
No. of pieces (Multiplicity: 1)