+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DS-55522

KVM switch; 4K,EDID,HDCP 2.2,HDR,UHD 2160p; black; 150m

Manufacturer: DIGITUS

Manufacturer part number:
DS-55522
TME Symbol:
DS-55522

Specification

Manufacturer
DIGITUS
Type of connecting device
KVM switch
Support
4K, EDID, HDCP 2.2, HDR, UHD 2160p
Insulation colour
black
Version
HDBaseT™, HDMI 2.0, USB 1.1
Ethernet category
Cat 6a, Cat 7, Cat 8
Range
150m
Transition features
extender via cable Ethernet
Cable/adapter structure
  • DC socket x2
  • HDMI socket x2
  • RJ45 socket x2
  • USB A socket x2
  • USB B micro socket x2
  • USB B socket
Kit contents
  • mounting holder
  • power supply
  • receiver
  • transmitter
  • USB cable
Gross weight1.09 kg
Certificates
EAN code4016032483694
See other products in this category: Monitor cables and adapters DIGITUS,
*
DS-55522
0 in TME stock
Net price for quantities from 1 pcs - 323.37 USDGross price for quantities from 1 pcs - 323.37 USD
Net price for quantities from 3 pcs - 281.19 USDGross price for quantities from 3 pcs - 281.19 USD
No. of pieces (Multiplicity: 1)