+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DS-080-CPA

Switch: detecting; Pos: 2; SPDT; 0.1A/30VDC; Leads: for PCB; DS; THT


Manufacturer: C&K

Manufacturer part number:
DS-080-CPA
TME Symbol:
DS080CPA

Specification

Manufacturer
C&K
Type of switch
detecting
Number of positions
2
Stable positions number
1
Contacts configuration
SPDT
DC contacts rating @R
0.1A / 30V DC
Leads
for PCB
Manufacturer series
DS
Max. contact resistance:
200mΩ
Switching method
ON-(ON)
Mounting
THT
Operating Force
0.3N
Min. insulation resistance
10MΩ
Body dimensions
8.5x4x6mm
Electrical life
20000 cycles
Kind of package
bulk
Quantity in set/package
1000pcs.
Terminal pitch
2.5mm
Contact plating
silver plated
Operating temperature
-20...70°C
Gross weight0.262 g
Certificates
See other products in this category: Detect Switches C&K,
See other products from this series.:
*
DS-080-CPA
150 in TME stock
Net price for quantities from 1 pcs - 1.65 USDGross price for quantities from 1 pcs - 1.65 USD
Net price for quantities from 10 pcs - 1.56 USDGross price for quantities from 10 pcs - 1.56 USD
Net price for quantities from 25 pcs - 1.49 USDGross price for quantities from 25 pcs - 1.49 USD
Net price for quantities from 100 pcs - 1.43 USDGross price for quantities from 100 pcs - 1.43 USD
Net price for quantities from 250 pcs - 1.19 USDGross price for quantities from 250 pcs - 1.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.