+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DS1014-12MF1B

Connector: IDC; socket; male; PIN: 12; vertical; SMT; 2mm; 2x6


Manufacturer: CONNFLY

Manufacturer part number:
DS1014-12MF1B
TME Symbol:
DS1014-12MF1B

Specification

Manufacturer
CONNFLY
Type of connector
IDC
Connector
socket
Kind of connector
male
Number of pins
12
Spatial orientation
vertical
Electrical mounting
SMT
Contacts pitch
2mm
Connector pinout layout
2x6
Contact plating
gold flash
Gross weight0.56 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: IDC connectors CONNFLY,
*
DS1014-12MF1B
0 in TME stock
Net price for quantities from 3 pcs - 0.37 USDGross price for quantities from 3 pcs - 0.37 USD
Net price for quantities from 30 pcs - 0.28 USDGross price for quantities from 30 pcs - 0.28 USD
Net price for quantities from 90 pcs - 0.20 USDGross price for quantities from 90 pcs - 0.20 USD
Net price for quantities from 300 pcs - 0.17 USDGross price for quantities from 300 pcs - 0.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 3.
Multiplicity: 1.
Packaging method by the manufacturerTube = 30 pcs