+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DS1014-26RF1B

Connector: IDC; socket; male; PIN: 26; angled 90°; THT; 2mm; 2x13


Manufacturer: CONNFLY

Manufacturer part number:
DS1014-26RF1B
TME Symbol:
DS1014-26RF1B

Specification

Manufacturer
CONNFLY
Type of connector
IDC
Connector
socket
Kind of connector
male
Number of pins
26
Spatial orientation
angled 90°
Electrical mounting
THT
Contacts pitch
2mm
Connector pinout layout
2x13
Contact plating
gold flash
Gross weight1.374 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: IDC connectors CONNFLY,
*
DS1014-26RF1B
0 in TME stock
Net price for quantities from 1000 pcs - 0.26 USDGross price for quantities from 1000 pcs - 0.26 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.