+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DS1014-30MF1B

Connector: IDC; socket; male; PIN: 30; vertical; SMT; 2mm; 2x15


Manufacturer: CONNFLY

Manufacturer part number:
DS1014-30MF1B
TME Symbol:
DS1014-30MF1B

Specification

Manufacturer
CONNFLY
Type of connector
IDC
Connector
socket
Kind of connector
male
Number of pins
30
Spatial orientation
vertical
Electrical mounting
SMT
Contacts pitch
2mm
Connector pinout layout
2x15
Contact plating
gold flash
Gross weight1.554 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: IDC connectors CONNFLY,
*
DS1014-30MF1B
0 in TME stock
Net price for quantities from 1000 pcs - 0.32 USDGross price for quantities from 1000 pcs - 0.32 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.