+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DS1017-16MA2

Connector: IDC; plug; female; PIN: 16; IDC; for ribbon cable; 2mm

Manufacturer: CONNFLY

Manufacturer part number:
DS1017-16MA2
TME Symbol:
DS1017-16MA2

Specification

Manufacturer
CONNFLY
Type of connector
IDC
Connector
plug
Kind of connector
female
Number of pins
16
Electrical mounting
IDC
Mechanical mounting
for ribbon cable
Contacts pitch
2mm
Connector pinout layout
2x8
Contact plating
gold flash
Tape pitch
1mm
Gross weight1.355 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: IDC connectors CONNFLY,
*
DS1017-16MA2
0 in TME stock
Net price for quantities from 3 pcs - 0.40 USDGross price for quantities from 3 pcs - 0.40 USD
Net price for quantities from 25 pcs - 0.32 USDGross price for quantities from 25 pcs - 0.32 USD
Net price for quantities from 100 pcs - 0.24 USDGross price for quantities from 100 pcs - 0.24 USD
Net price for quantities from 468 pcs - 0.22 USDGross price for quantities from 468 pcs - 0.22 USD
Net price for quantities from 1092 pcs - 0.17 USDGross price for quantities from 1092 pcs - 0.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 3.
Multiplicity: 1.
Packaging method by the manufacturerTray = 156 pcs