+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DS1018-02-06B2

Connector: IDC; PIN: 6; THT; for ribbon cable; 2mm; 2x3; 1mm


Manufacturer: CONNFLY

Manufacturer part number:
DS1018-02-06B2
TME Symbol:
DS1018-02-06B2

Specification

Manufacturer
CONNFLY
Type of connector
IDC
Number of pins
6
Electrical mounting
THT
Mechanical mounting
for ribbon cable
Contacts pitch
2mm
Connector pinout layout
2x3
Connector variant
transition
Tape pitch
1mm
Gross weight0.301 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: IDC connectors CONNFLY,
*
DS1018-02-06B2
0 in TME stock
Net price for quantities from 2 pcs - 0.61 USDGross price for quantities from 2 pcs - 0.61 USD
Net price for quantities from 25 pcs - 0.48 USDGross price for quantities from 25 pcs - 0.48 USD
Net price for quantities from 100 pcs - 0.37 USDGross price for quantities from 100 pcs - 0.37 USD
Net price for quantities from 500 pcs - 0.29 USDGross price for quantities from 500 pcs - 0.29 USD
Net price for quantities from 1000 pcs - 0.23 USDGross price for quantities from 1000 pcs - 0.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Packaging method by the manufacturerTray = 1 000 pcs