+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DS1018-02-26B2

Connector: IDC; PIN: 26; THT; for ribbon cable; 2mm; 2x13; 1mm


Manufacturer: CONNFLY

Manufacturer part number:
DS1018-02-26B2
TME Symbol:
DS1018-02-26B2

Specification

Manufacturer
CONNFLY
Type of connector
IDC
Number of pins
26
Electrical mounting
THT
Mechanical mounting
for ribbon cable
Contacts pitch
2mm
Connector pinout layout
2x13
Connector variant
transition
Tape pitch
1mm
Gross weight1.022 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: IDC connectors CONNFLY,
*
DS1018-02-26B2
3228 in TME stock
Net price for quantities from 1 pcs - 0.85 USDGross price for quantities from 1 pcs - 0.85 USD
Net price for quantities from 10 pcs - 0.68 USDGross price for quantities from 10 pcs - 0.68 USD
Net price for quantities from 96 pcs - 0.51 USDGross price for quantities from 96 pcs - 0.51 USD
Net price for quantities from 288 pcs - 0.37 USDGross price for quantities from 288 pcs - 0.37 USD
Net price for quantities from 864 pcs - 0.31 USDGross price for quantities from 864 pcs - 0.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 96 pcs