+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DS1018-02-30B2

Connector: IDC; PIN: 30; THT; for ribbon cable; 2mm; 2x15; 1mm


Manufacturer: CONNFLY

Manufacturer part number:
DS1018-02-30B2
TME Symbol:
DS1018-02-30B2

Specification

Manufacturer
CONNFLY
Type of connector
IDC
Number of pins
30
Electrical mounting
THT
Mechanical mounting
for ribbon cable
Contacts pitch
2mm
Connector pinout layout
2x15
Connector variant
transition
Tape pitch
1mm
Gross weight4.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: IDC connectors CONNFLY,
*
DS1018-02-30B2
0 in TME stock
Net price for quantities from 1000 pcs - 0.37 USDGross price for quantities from 1000 pcs - 0.37 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.