+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DS1064-260B

Connector: card edge; PIN: 26; IDC; for ribbon cable; 2.54mm


Manufacturer: CONNFLY

Manufacturer part number:
DS1064-260B
TME Symbol:
DS1064-260B

Specification

Manufacturer
CONNFLY
Type of connector
card edge
Number of pins
26
Electrical mounting
IDC
Mechanical mounting
for ribbon cable
Contacts pitch
2.54mm
Contact plating
gold flash
Tape pitch
1.27mm
Gross weight7.05 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: IDC connectors CONNFLY,
*
DS1064-260B
39 in TME stock
Net price for quantities from 1 pcs - 1.25 USDGross price for quantities from 1 pcs - 1.25 USD
Net price for quantities from 5 pcs - 0.94 USDGross price for quantities from 5 pcs - 0.94 USD
Net price for quantities from 20 pcs - 0.69 USDGross price for quantities from 20 pcs - 0.69 USD
Net price for quantities from 96 pcs - 0.56 USDGross price for quantities from 96 pcs - 0.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 48 pcs