+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DS1082-02-9F8LNDS

Transition: adapter; D-Sub 9pin female,both sides


Manufacturer: CONNFLY

Manufacturer part number:
DS1082-02-9F8LNDS
TME Symbol:
DS1082-02-9F8LNDS

Specification

Manufacturer
CONNFLY
Type of transition
adapter
Internal thread
both sides, UNC4-40
Cable/adapter structure
  • both sides
  • D-Sub 9pin female
Gross weight9.4 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: D-Sub adaptors CONNFLY,
*
DS1082-02-9F8LNDS
0 in TME stock
Net price for quantities from 2 pcs - 2.14 USDGross price for quantities from 2 pcs - 2.14 USD
Net price for quantities from 5 pcs - 1.85 USDGross price for quantities from 5 pcs - 1.85 USD
Net price for quantities from 20 pcs - 1.56 USDGross price for quantities from 20 pcs - 1.56 USD
Net price for quantities from 50 pcs - 1.29 USDGross price for quantities from 50 pcs - 1.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Packaging method by the manufacturerTray = 100 pcs