+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DS1168-02-200FSEYX

Connector: DC supply; plug; female; 1kV; PIN: 1; straight; for cable


Manufacturer: CONNFLY

Manufacturer part number:
DS1168-02-200FSEYX
TME Symbol:
DS1168-02-200FSEYX

Specification

Manufacturer
CONNFLY
Type of connector
DC supply
Connector
plug
Kind of connector
female
Rated voltage
1kV
Number of pins
1
Spatial orientation
straight
Mechanical mounting
for cable
Electrical mounting
crimped
Contact material
copper alloy
Colour
orange
Maximum current
200A
Connectors application
for battery storage systems
Wire cross-section
35...50mm2
Gross weight67.96 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC power connectors CONNFLY,
*
DS1168-02-200FSEYX
14 in TME stock
Net price for quantities from 1 pcs - 13.10 USDGross price for quantities from 1 pcs - 13.10 USD
Net price for quantities from 5 pcs - 11.81 USDGross price for quantities from 5 pcs - 11.81 USD
Net price for quantities from 10 pcs - 10.51 USDGross price for quantities from 10 pcs - 10.51 USD
Net price for quantities from 25 pcs - 9.17 USDGross price for quantities from 25 pcs - 9.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts