+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DS12885Q+

IC: RTC circuit; Multiplexed; NV SRAM; 114BSRAM; PLCC28; 4.5÷5.5V

Manufacturer: Analog Devices (MAXIM INTEGRATED)

Manufacturer part number:
DS12885Q+
TME Symbol:
DS12885Q+

Specification

Manufacturer
Analog Devices (MAXIM INTEGRATED)
Type of integrated circuit
RTC circuit
Interface
Multiplexed
Kind of memory
NV SRAM
Memory
114B SRAM
Mounting
SMD
Case
PLCC28
DC supply current
15mA
Clock format
HH:MM:SS
Date format
YY-MM-DD
Operating voltage
4.5...5.5V
Time keeping current
0.225µA
Gross weight1 g
Certificates
See other products in this category: RTC circuits Analog Devices (MAXIM INTEGRATED),
*
DS12885Q+
0 in TME stock
Net price for quantities from 39 pcs - 5.60 USDGross price for quantities from 39 pcs - 5.60 USD
No. of pieces (Multiplicity: 39)
Minimum order quantity: 39.
Multiplicity: 39.
Hardly available product