+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DS12C887+

IC: RTC circuit; Multiplexed; NV SRAM; 113BSRAM; DIP24; 4.5÷5.5V

Manufacturer: Analog Devices (MAXIM INTEGRATED)

Manufacturer part number:
DS12C887+
TME Symbol:
DS12C887+

Specification

Manufacturer
Analog Devices (MAXIM INTEGRATED)
Type of integrated circuit
RTC circuit
Interface
Multiplexed
Kind of memory
NV SRAM
Memory
113B SRAM
Mounting
THT
Case
DIP24
DC supply current
15mA
Clock format
HH:MM:SS
Date format
YYYY-MM-DD
Operating voltage
4.5...5.5V
Gross weight9.221 g
Certificates
See other products in this category: RTC circuits Analog Devices (MAXIM INTEGRATED),
*
DS12C887+
0 in TME stock
Net price for quantities from 1 pcs - 14.00 USDGross price for quantities from 1 pcs - 14.00 USD
Net price for quantities from 3 pcs - 12.51 USDGross price for quantities from 3 pcs - 12.51 USD
Net price for quantities from 14 pcs - 11.31 USDGross price for quantities from 14 pcs - 11.31 USD
Net price for quantities from 28 pcs - 10.11 USDGross price for quantities from 28 pcs - 10.11 USD
No. of pieces (Multiplicity: 1)
Hardly available product
Packaging method by the manufacturerTube = 14 pcs