+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DS1305E+

IC: RTC circuit; 3-wire,SPI; NV SRAM; 96BSRAM; TSSOP20; 2÷5.5V


Manufacturer: Analog Devices (MAXIM INTEGRATED)

Manufacturer part number:
DS1305E+
TME Symbol:
DS1305E+

Specification

Manufacturer
Analog Devices (MAXIM INTEGRATED)
Type of integrated circuit
RTC circuit
Kind of memory
NV SRAM
Memory
96B SRAM
Mounting
SMD
Case
TSSOP20
DC supply current
1.28mA
Clock format
HH:MM:SS
Date format
YY-MM-DD
Operating voltage
2...5.5V
Time keeping current
0.45µA
Output voltage
0.4...2.4V
Interface
  • 3-wire
  • SPI
Gross weight0.074 g
Certificates
See other products in this category: RTC circuits Analog Devices (MAXIM INTEGRATED),
*
DS1305E+
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Hardly available product
Net price for quantities from 1 pcs - 5.68 USDGross price for quantities from 1 pcs - 5.68 USD
Net price for quantities from 3 pcs - 5.34 USDGross price for quantities from 3 pcs - 5.34 USD
Net price for quantities from 10 pcs - 4.59 USDGross price for quantities from 10 pcs - 4.59 USD
Net price for quantities from 25 pcs - 4.21 USDGross price for quantities from 25 pcs - 4.21 USD
Packaging method by the manufacturer:
Tube = 74 pcs