+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DS1315-5+

IC: RTC circuit; DIP16; 3÷5.5V

Manufacturer: Analog Devices (MAXIM INTEGRATED)

Manufacturer part number:
DS1315-5+
TME Symbol:
DS1315-5+

Specification

Manufacturer
Analog Devices (MAXIM INTEGRATED)
Type of integrated circuit
RTC circuit
Mounting
THT
Case
DIP16
DC supply current
150mA
Clock format
HH:MM:SS:hh
Date format
YY-MM-DD
Operating voltage
3...5.5V
Time keeping current
0.4µA
Output voltage
0.4...2.4V
Gross weight1 g
Certificates
See other products in this category: RTC circuits Analog Devices (MAXIM INTEGRATED),
*
DS1315-5+
0 in TME stock
Net price for quantities from 25 pcs - 11.76 USDGross price for quantities from 25 pcs - 11.76 USD
No. of pieces (Multiplicity: 25)
Hardly available product