+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DS1338U-33+

IC: RTC circuit; I2C; NV SRAM; SOP8; 3÷5.5V


Manufacturer: Analog Devices (MAXIM INTEGRATED)

Manufacturer part number:
DS1338U-33+
TME Symbol:
DS1338U-33+

Specification

Manufacturer
Analog Devices (MAXIM INTEGRATED)
Type of integrated circuit
RTC circuit
Interface
I2C
Kind of memory
NV SRAM
Mounting
SMD
Case
SOP8
DC supply current
325µA
Clock format
HH:MM:SS
Date format
YY-MM-DD
Operating voltage
3...5.5V
Time keeping current
0.8µA
Gross weight0.024 g
Certificates
See other products in this category: RTC circuits Analog Devices (MAXIM INTEGRATED),
*
DS1338U-33+
0 in TME stock
Net price for quantities from 1 pcs - 32.05 USDGross price for quantities from 1 pcs - 32.05 USD
Net price for quantities from 3 pcs - 28.36 USDGross price for quantities from 3 pcs - 28.36 USD
Net price for quantities from 10 pcs - 25.47 USDGross price for quantities from 10 pcs - 25.47 USD
Net price for quantities from 50 pcs - 23.77 USDGross price for quantities from 50 pcs - 23.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Packaging method by the manufacturerTube = 95 pcsTube = 100 pcs