+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DS1343D-33+

IC: RTC circuit; 3-wire,SPI; NV RAM; TDFN14-EP; 3÷5.5V; 96B

Manufacturer: Analog Devices (MAXIM INTEGRATED)

Manufacturer part number:
DS1343D-33+
TME Symbol:
DS1343D-33+

Specification

Manufacturer
Analog Devices (MAXIM INTEGRATED)
Type of integrated circuit
RTC circuit
Kind of memory
NV RAM
Mounting
SMD
Case
TDFN14-EP
Clock format
HH:MM:SS:hh
Date format
YY-MM-DD-dd
Operating voltage
3...5.5V
Integrated circuit features
trickle charger
Memory capacity
96B
Interface
  • 3-wire
  • SPI
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: RTC circuits Analog Devices (MAXIM INTEGRATED),
*
DS1343D-33+
0 in TME stock
Net price for quantities from 1 pcs - 4.36 USDGross price for quantities from 1 pcs - 4.36 USD
Net price for quantities from 5 pcs - 3.85 USDGross price for quantities from 5 pcs - 3.85 USD
Net price for quantities from 25 pcs - 3.46 USDGross price for quantities from 25 pcs - 3.46 USD
Net price for quantities from 100 pcs - 3.23 USDGross price for quantities from 100 pcs - 3.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product