+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DS1388Z-5+

IC: RTC circuit; I2C; EEPROM; SOP8; 4.5÷5.5V; Memory org: 512x8bit


Manufacturer: Analog Devices (MAXIM INTEGRATED)

Manufacturer part number:
DS1388Z-5+
TME Symbol:
DS1388Z-5+

Specification

Manufacturer
Analog Devices (MAXIM INTEGRATED)
Type of integrated circuit
RTC circuit
Interface
I2C
Kind of memory
EEPROM
Mounting
SMD
Case
SOP8
Clock format
HH:MM:SS:hh
Date format
YY-MM-DD-dd
Operating voltage
4.5...5.5V
Memory organisation
512x8bit
Integrated circuit features
  • trickle charger
  • watchdog
Gross weight0.1 g
Certificates
See other products in this category: RTC circuits Analog Devices (MAXIM INTEGRATED),
*
DS1388Z-5+
0 in TME stock
Net price for quantities from 1 pcs - 5.77 USDGross price for quantities from 1 pcs - 5.77 USD
Net price for quantities from 5 pcs - 5.11 USDGross price for quantities from 5 pcs - 5.11 USD
Net price for quantities from 25 pcs - 4.58 USDGross price for quantities from 25 pcs - 4.58 USD
Net price for quantities from 100 pcs - 4.28 USDGross price for quantities from 100 pcs - 4.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product