+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DS1390U-3+

IC: RTC circuit; SPI; uSOP10; 2.7÷3.3V

Manufacturer: Analog Devices (MAXIM INTEGRATED)

Manufacturer part number:
DS1390U-3+
TME Symbol:
DS1390U-3+

Specification

Manufacturer
Analog Devices (MAXIM INTEGRATED)
Type of integrated circuit
RTC circuit
Interface
SPI
Mounting
SMD
Case
uSOP10
DC supply current
2mA
Clock format
HH:MM:SS:hh
Date format
YY-MM-DD-dd
Operating voltage
2.7...3.3V
Integrated circuit features
  • low voltage
  • trickle charger
Gross weight0.026 g
Certificates
See other products in this category: RTC circuits Analog Devices (MAXIM INTEGRATED),
*
DS1390U-3+
0 in TME stock
Net price for quantities from 1 pcs - 5.73 USDGross price for quantities from 1 pcs - 5.73 USD
Net price for quantities from 3 pcs - 5.18 USDGross price for quantities from 3 pcs - 5.18 USD
Net price for quantities from 10 pcs - 4.49 USDGross price for quantities from 10 pcs - 4.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product