+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DS1391U-18+

IC: RTC circuit; SPI; uSOP10; 1.71÷1.89V


Manufacturer: Analog Devices (MAXIM INTEGRATED)

Manufacturer part number:
DS1391U-18+
TME Symbol:
DS1391U-18+

Specification

Manufacturer
Analog Devices (MAXIM INTEGRATED)
Type of integrated circuit
RTC circuit
Interface
SPI
Mounting
SMD
Case
uSOP10
DC supply current
0.5mA
Clock format
HH:MM:SS:hh
Date format
YY-MM-DD-dd
Operating voltage
1.71...1.89V
Integrated circuit features
  • low voltage
  • trickle charger
Gross weight0.1 g
Certificates
See other products in this category: RTC circuits Analog Devices (MAXIM INTEGRATED),
*
DS1391U-18+
0 in TME stock
Net price for quantities from 1 pcs - 3.33 USDGross price for quantities from 1 pcs - 3.33 USD
Net price for quantities from 3 pcs - 2.95 USDGross price for quantities from 3 pcs - 2.95 USD
Net price for quantities from 10 pcs - 2.64 USDGross price for quantities from 10 pcs - 2.64 USD
Net price for quantities from 50 pcs - 2.46 USDGross price for quantities from 50 pcs - 2.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product