+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DS1672S-33+

IC: RTC circuit; I2C; SO8; 2.79÷3.63V

Manufacturer: Analog Devices (MAXIM INTEGRATED)

Manufacturer part number:
DS1672S-33+
TME Symbol:
DS1672S-33+

Specification

Manufacturer
Analog Devices (MAXIM INTEGRATED)
Type of integrated circuit
RTC circuit
Interface
I2C
Mounting
SMD
Case
SO8
DC supply current
0.6mA
Clock format
Binary
Operating voltage
2.79...3.63V
Time keeping current
0.425µA
Integrated circuit features
low voltage
Gross weight0.078 g
Certificates
See other products in this category: RTC circuits Analog Devices (MAXIM INTEGRATED),
*
DS1672S-33+
0 in TME stock
Net price for quantities from 1 pcs - 2.97 USDGross price for quantities from 1 pcs - 2.97 USD
Net price for quantities from 3 pcs - 2.63 USDGross price for quantities from 3 pcs - 2.63 USD
Net price for quantities from 10 pcs - 2.37 USDGross price for quantities from 10 pcs - 2.37 USD
Net price for quantities from 25 pcs - 2.13 USDGross price for quantities from 25 pcs - 2.13 USD
No. of pieces (Multiplicity: 1)
Hardly available product