+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DS1678S+

IC: RTC circuit; I2C; SO8; 4.5÷5.5V

Manufacturer: Analog Devices (MAXIM INTEGRATED)

Manufacturer part number:
DS1678S+
TME Symbol:
DS1678S+

Specification

Manufacturer
Analog Devices (MAXIM INTEGRATED)
Type of integrated circuit
RTC circuit
Interface
I2C
Mounting
SMD
Case
SO8
DC supply current
2mA
Clock format
HH:MM:SS
Date format
YY-MM-DD
Operating voltage
4.5...5.5V
Time keeping current
0.3µA
Output voltage
0.4...2.5V
Gross weight0.133 g
Certificates
See other products in this category: RTC circuits Analog Devices (MAXIM INTEGRATED),
*
DS1678S+
0 in TME stock
Net price for quantities from 1 pcs - 10.08 USDGross price for quantities from 1 pcs - 10.08 USD
Net price for quantities from 3 pcs - 9.64 USDGross price for quantities from 3 pcs - 9.64 USD
Net price for quantities from 10 pcs - 9.06 USDGross price for quantities from 10 pcs - 9.06 USD
Net price for quantities from 25 pcs - 8.68 USDGross price for quantities from 25 pcs - 8.68 USD
Net price for quantities from 88 pcs - 7.79 USDGross price for quantities from 88 pcs - 7.79 USD
No. of pieces (Multiplicity: 1)
Hardly available product