+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DS1D6CQ1

Switch: microswitch SNAP ACTION; Pos: 3; SPDT; 10A/125VAC; 100MΩ


Manufacturer: C&K

Manufacturer part number:
DS1D6CQ1
TME Symbol:
DS1D6CQ1

Specification

Manufacturer
C&K
Type of switch
microswitch SNAP ACTION
Number of positions
3
Stable positions number
2
Contacts configuration
SPDT
AC contacts rating @R
10A / 125V AC
Switching method
ON-ON-(ON)
Illumination
none
Leads
connectors
Electrical life
10000 cycles
Max. contact resistance:
30mΩ
Button shape
round
Mounting hole dimensions
28.58x13.97mm
Contact material
copper
Contact plating
silver plated
Min. insulation resistance
0.1GΩ
Terminal pitch
4.15mm
Mounting
on panel
Body dimensions
31.75x17.3x24.6mm
Number of terminals
3
Button shape
round
Manufacturer series
DS
Leads dimensions
4.8x0.5mm
Operating temperature
-40...85°C
Gross weight10 g
Certificates
See other products in this category: Standard Switches C&K,
See other products from this series.:
*
DS1D6CQ1
0 in TME stock
Net price for quantities from 100 pcs - 3.45 USDGross price for quantities from 100 pcs - 3.45 USD
Net price for quantities from 150 pcs - 3.37 USDGross price for quantities from 150 pcs - 3.37 USD
Net price for quantities from 250 pcs - 3.28 USDGross price for quantities from 250 pcs - 3.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.