+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DS1D6CQ2

Switch: door; Pos: 2; SPDT; 10A/250VAC; white; Leads: connectors


Manufacturer: C&K

Manufacturer part number:
DS1D6CQ2
TME Symbol:
DS1D6CQ2

Specification

Manufacturer
C&K
Type of switch
door
Number of positions
2
Stable positions number
1
Contacts configuration
SPDT
AC contacts rating @R
10A / 250V AC
Actuator colour
white
Leads
connectors
Leads dimensions
4.8x0.8mm
Switching method
ON-(ON)
Mounting
on panel
Mounting hole dimensions
28.58x13.97mm
Panel thickness
max. 2.54mm
Body material
polyamide
Switches features
with pin
AC test voltage
1.5kV
Operating temperature
-40...85°C
Gross weight11.305 g
Certificates

WATCH VIDEO

See other products in this category: Door Switches C&K,
*
DS1D6CQ2
594 in TME stock
Net price for quantities from 1 pcs - 10.43 USDGross price for quantities from 1 pcs - 10.43 USD
Net price for quantities from 5 pcs - 9.36 USDGross price for quantities from 5 pcs - 9.36 USD
Net price for quantities from 10 pcs - 8.92 USDGross price for quantities from 10 pcs - 8.92 USD
Net price for quantities from 25 pcs - 8.54 USDGross price for quantities from 25 pcs - 8.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcsCardboard = 600 pcs