+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DS1E-M-DC24V

Relay: electromagnetic; Ucoil: 24VDC; SPDT; 3A; 1A/125VAC; 2A/30VDC


Manufacturer: PANASONIC

Manufacturer part number:
DS1E-M-DC24V
TME Symbol:
DS1E-M-DC24V

Specification

Manufacturer
PANASONIC
Type of relay
electromagnetic
Coil voltage
24V DC
Contacts configuration
SPDT
Contact current max.
3A
AC contacts rating @R
1A / 125V AC
DC contacts rating @R
2A / 30V DC
Manufacturer series
DS
Switched voltage
max. 220V DC, max. 250V AC
Relay variant
miniature
Mounting
PCB
Coil resistance
1.44kΩ
Coil voltage min.
16.8V DC
Coil voltage max.
28.8V DC
Body dimensions
15x9.9x9.9mm
Coil power consumption
400mW
Mechanical durability
100000000 cycles
Contact resistance
50mΩ
Contact material
silver
Contact plating
gold-plated
Operating temperature
-40...70°C
Dimensions
Output configuration
Gross weight3.135 g
Certificates
See other products in this category: Miniature Electromagnetic Relays PANASONIC,
See other products from this series.:
*
DS1E-M-DC24V
1065 in TME stock
Net price for quantities from 1 pcs - 11.87 USDGross price for quantities from 1 pcs - 11.87 USD
Net price for quantities from 10 pcs - 10.98 USDGross price for quantities from 10 pcs - 10.98 USD
Net price for quantities from 25 pcs - 9.89 USDGross price for quantities from 25 pcs - 9.89 USD
Net price for quantities from 50 pcs - 8.24 USDGross price for quantities from 50 pcs - 8.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 50 pcsCardboard = 500 pcs