+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DS1E-S-DC12V

Relay: electromagnetic; Ucoil: 12VDC; SPDT; Icontacts max: 2A; DS


Manufacturer: PANASONIC

Manufacturer part number:
DS1E-S-DC12V
TME Symbol:
DS1E-S-DC12V

Specification

Manufacturer
PANASONIC
Type of relay
electromagnetic
Coil voltage
12V DC
Contacts configuration
SPDT
Contact current max.
2A
Manufacturer series
DS
Switched voltage
max. 220V DC, max. 250V AC
Relay variant
miniature
Mounting
PCB
Coil resistance
720Ω
Coil voltage min.
8.4V DC
Body dimensions
15x9.9x9.8mm
Mechanical durability
100000000 cycles
Contact material
silver
Coil current
16.7mA
Contact plating
gold-plated
Operating temperature
-40...70°C
Dimensions
Output configuration
Gross weight3.09 g
Certificates
See other products in this category: Miniature Electromagnetic Relays PANASONIC,
See other products from this series.:
*
DS1E-S-DC12V
0 in TME stock
Net price for quantities from 1 pcs - 8.27 USDGross price for quantities from 1 pcs - 8.27 USD
Net price for quantities from 5 pcs - 7.45 USDGross price for quantities from 5 pcs - 7.45 USD
Net price for quantities from 25 pcs - 5.59 USDGross price for quantities from 25 pcs - 5.59 USD
Net price for quantities from 100 pcs - 5.38 USDGross price for quantities from 100 pcs - 5.38 USD
Net price for quantities from 500 pcs - 5.22 USDGross price for quantities from 500 pcs - 5.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 50 pcs