+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DS1E-SL2-DC48V

Relay: electromagnetic; Ucoil: 48VDC; SPDT; Icontacts max: 3A; DS


Manufacturer: PANASONIC

Manufacturer part number:
DS1E-SL2-DC48V
TME Symbol:
DS1E-SL2-DC48V

Specification

Manufacturer
PANASONIC
Type of relay
electromagnetic
Coil voltage
48V DC
Contacts configuration
SPDT
Contact current max.
3A
DC contacts rating @R
2A / 30V DC
Manufacturer series
DS
Relay variant
bistable, miniature, sensitive, signal
Mounting
THT
Coil resistance
12.8kΩ
Operate time
10ms
Body dimensions
15x9.9x9.9mm
Mechanical durability
10000000 cycles
Contact resistance
50Ω
Electrical life
500000 cycles
Contact material
Ag/Au
Terminal pitch
2.54mm
Coil current
3.75mA
Leads
for PCB
Gross weight3 g
Certificates
See other products in this category: Miniature Electromagnetic Relays PANASONIC,
See other products from this series.:
*
DS1E-SL2-DC48V
0 in TME stock
Net price for quantities from 500 pcs - 8.31 USDGross price for quantities from 500 pcs - 8.31 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.